Power Sonic 12 V, M6 Sealed Lead Acid Battery, 68.2 Ah, 167mm x 178 mm x 348 mm
- RS庫存編號:
- 688-370
- 製造零件編號:
- PS-12650VDS M6
- 製造商:
- Power Sonic
小計(1 件)*
TWD9,005.00
(不含稅)
TWD9,455.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,005.00 |
* 參考價格
- RS庫存編號:
- 688-370
- 製造零件編號:
- PS-12650VDS M6
- 製造商:
- Power Sonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Sonic | |
| Battery Capacity | 68.2Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting | |
| Termination Type | M6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 178mm | |
| Depth | 348mm | |
| Weight | 21.2kg | |
| Standards/Approvals | IATA, ISO9001:2015, IEC 60896-21/22, UR, CE, CAB, EU 2023/1542, UL 1989, DOT, FAA | |
| Width | 167mm | |
| Series | PS-12650 | |
| 選取全部 | ||
|---|---|---|
品牌 Power Sonic | ||
Battery Capacity 68.2Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting | ||
Termination Type M6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 178mm | ||
Depth 348mm | ||
Weight 21.2kg | ||
Standards/Approvals IATA, ISO9001:2015, IEC 60896-21/22, UR, CE, CAB, EU 2023/1542, UL 1989, DOT, FAA | ||
Width 167mm | ||
Series PS-12650 | ||
豁免
The Power Sonic Rechargeable Sealed Lead Acid Battery engineered for reliable performance in critical applications such as emergency lighting, security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets NCP, DOT/IATA/FAA/CAB, and ISO 9001:2015 quality benchmarks, ensuring safety and reliability.
Gas recombination technology
Rugged vibration and impact resistant case
Spill proof construction
UL and VDS approved
相關連結
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- RS PRO 12 V 28 Ah, 167mm x 178 mm
- Power Sonic 12 V Sealed Lead Acid Battery, 18.00 Ah
- Power Sonic 12 V Sealed Lead Acid Battery, 20.00 Ah
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- RS PRO 12 V 65 Ah, 178mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in