Power Sonic 12 V, M5 Sealed Lead Acid Battery, 20.00 Ah
- RS庫存編號:
- 688-358
- 製造零件編號:
- PG-12V21 M5/1
- 製造商:
- Power Sonic
小計(1 件)*
TWD3,165.00
(不含稅)
TWD3,323.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,165.00 |
* 參考價格
- RS庫存編號:
- 688-358
- 製造零件編號:
- PG-12V21 M5/1
- 製造商:
- Power Sonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Sonic | |
| Battery Capacity | 20.00Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Wind, Security, Emergency Lighting, Utility, Fire, Telecom, Solar, Uninterruptable Power Supply | |
| Termination Type | M5 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | ISO9001:2015, I.A.T.A., UL 1989, C.A.B., IEC 60896-21/22, EU 2023/1542, D.O.T., F.A.A. | |
| Series | PG | |
| Weight | 5.6kg | |
| 選取全部 | ||
|---|---|---|
品牌 Power Sonic | ||
Battery Capacity 20.00Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Wind, Security, Emergency Lighting, Utility, Fire, Telecom, Solar, Uninterruptable Power Supply | ||
Termination Type M5 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals ISO9001:2015, I.A.T.A., UL 1989, C.A.B., IEC 60896-21/22, EU 2023/1542, D.O.T., F.A.A. | ||
Series PG | ||
Weight 5.6kg | ||
豁免
The Power Sonic sealed lead acid battery has been designed specifically for critical standby power applications that require a longer design life. The 12V 20Ah battery offers reliable performance in a large range of applications including UPS, telecommunications and renewable energy.
Absorbent Glass Mat technology for superior performance
Superb high rate discharge characteristics ensures reliable performance in UPS and telecom applications
Proven valve regulated technology that guarantees safe operation without maintenance
Rugged impact resistant ABS case and cover
5 to 6 year design life
相關連結
- Power Sonic 12 V Sealed Lead Acid Battery, 18.00 Ah
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in
- Power Sonic 12 V 9.00 Ah, 28mm x 3.68 in x 2.56 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm