Power Sonic 12 V, M5 Sealed Lead Acid Battery, 18.00 Ah
- RS庫存編號:
- 688-353
- 製造零件編號:
- PS-12170VDS M5/1
- 製造商:
- Power Sonic
小計(1 件)*
TWD2,782.00
(不含稅)
TWD2,921.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
- 加上 6 件從 2026年11月23日 起發貨
- 加上 3 件從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,782.00 |
* 參考價格
- RS庫存編號:
- 688-353
- 製造零件編號:
- PS-12170VDS M5/1
- 製造商:
- Power Sonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Sonic | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 18.00Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting, Medical, Fire, General Purpose, Security | |
| Termination Type | M5 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VdS 2102en, F.A.A., I.A.T.A., ISO9001:2015, IEC 60896-21/22, D.O.T., C.A.B, UL 1989, NCP, EU 2023/1542 | |
| Series | PS - General Purpose | |
| Weight | 5.8kg | |
| 選取全部 | ||
|---|---|---|
品牌 Power Sonic | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 18.00Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting, Medical, Fire, General Purpose, Security | ||
Termination Type M5 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VdS 2102en, F.A.A., I.A.T.A., ISO9001:2015, IEC 60896-21/22, D.O.T., C.A.B, UL 1989, NCP, EU 2023/1542 | ||
Series PS - General Purpose | ||
Weight 5.8kg | ||
豁免
The Power Sonic sealed lead acid battery has been specifically designed for general purpose and standby applications. The 12V 17.00Ah battery offers excellent performance in a wide range of applications including security and fire protection systems, medical devices, emergency lighting and UPS systems.
Power and volume ratio yielding unrivalled energy density
Valve regulated, maintenance free spill proof construction
Rugged impact resistant ABS case and cover
相關連結
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in
- Power Sonic 12 V Sealed Lead Acid Battery, 20.00 Ah
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 138mm x 205 mm x 229 mm