Eaton M30 2-Axis Joystick Round Momentary, IP66, 0pA
- RS庫存編號:
- 246-803
- 製造零件編號:
- 188083 M30I-FWRJS2V
- 製造商:
- Eaton
小計(1 件)*
TWD3,559.00
(不含稅)
TWD3,736.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,559.00 |
* 參考價格
- RS庫存編號:
- 246-803
- 製造零件編號:
- 188083 M30I-FWRJS2V
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | M30 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | VDE 0660, IECEN 60947 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series M30 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Round | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals VDE 0660, IECEN 60947 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Eaton joystick is a vertically momentary device with a metal shaft and two positions. It features a stainless steel front ring.
VDE 0660, IEC/EN 60947 certified
IP66, NEMA 4X, 13 degree of protection
相關連結
- Eaton M30 2-Axis Joystick Round Momentary 0pA
- Eaton M30 2-Axis Joystick Stick Momentary 0pA
- Eaton M30 4-Axis Joystick Stick Momentary 0pA
- Eaton RMQ-Titan 2-Axis Joystick Round 0pA
- Eaton M22 2-Axis Joystick Stick Momentary 0pA
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 0pA
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary, 10A
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary IP67, 10A