Eaton M30 2-Axis Joystick Round Momentary, IP66, 0pA
- RS庫存編號:
- 239-741
- 製造零件編號:
- 188082 M30I-FWRJS2H
- 製造商:
- Eaton
小計(1 件)*
TWD3,353.00
(不含稅)
TWD3,520.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,353.00 |
* 參考價格
- RS庫存編號:
- 239-741
- 製造零件編號:
- 188082 M30I-FWRJS2H
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | M30 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series M30 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Round | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton is The Eaton Moeller series M30 Joystick, a top-tier solution designed for applications demanding both functionality and durability. Featuring a momentary horizontal operation with a metal shaft, this joystick merges robust engineering with contemporary aesthetics. Constructed for superior performance, its stainless-steel front ring ensures it remains resilient against the rigours of industrial use, while its IP66 protection rating delivers outstanding resistance to dust and water ingress. With a lifespan of up to 100,000 mechanical operations, this joystick is built to last, making it an excellent choice for demanding operational environments. The product's thoughtful design caters to ease of use, appealing to professionals looking for reliability and efficiency in their control devices. Its compatibility with SmartWire-DT enhances its versatility, enabling seamless integration into advanced automation systems.
Stainless steel bezel resists wear, enhancing longevity
Two-directional actuation offers precise control
IP66 rating ensures protection against dust and water
Mechanically rated for 100,000 operations, guaranteeing durability
Built-in compatibility with SmartWire-DT for advanced connectivity
Designed to operate in ambient temperatures as low as -25 °C
Easily mounted in various positions to suit different installations
Mechanical shock resistance enhances operational reliability
相關連結
- Eaton M30 2-Axis Joystick Round Momentary 0pA
- Eaton M30 4-Axis Joystick Stick Momentary 0pA
- Eaton M30 2-Axis Joystick Stick Momentary 0pA
- Eaton M30 Joystick Toggle Maintained 0pA
- Eaton RMQ-Titan 2-Axis Joystick Round 0pA
- Eaton M22 2-Axis Joystick Stick Momentary 0pA
- Eaton Eaton Moeller 2-Axis Joystick Lever Momentary 0pA
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary, 10A