Eaton M30 2-Axis Joystick Stick Momentary, IP66, 0pA
- RS庫存編號:
- 272-1337
- 製造零件編號:
- 187065 M30C-FWRJS2V
- 製造商:
- Eaton
小計(1 件)*
TWD3,389.00
(不含稅)
TWD3,558.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,389.00 |
* 參考價格
- RS庫存編號:
- 272-1337
- 製造零件編號:
- 187065 M30C-FWRJS2V
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | M30 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series M30 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has chrome bezel colour and metal bezel material.
Shock resistance
Actuating force 5 N
相關連結
- Eaton M30 4-Axis Joystick Stick Momentary 0pA
- Eaton M30 2-Axis Joystick Round Momentary 0pA
- Eaton M22 2-Axis Joystick Stick Momentary 0pA
- Eaton M22 2-Axis Joystick Stick Maintained 0pA
- Eaton M22 2-Axis Joystick Stick Analogue 0pA
- Eaton M22 4-Axis Joystick Stick Maintained 0pA
- Eaton M30 Joystick Toggle Maintained 0pA
- Eaton M22 2-Axis Joystick Stick Momentary, IP66