Banner SI-HGZ63 Hinge Switch 1 NO/2 NC

小計(1 件)*

TWD9,870.00

(不含稅)

TWD10,363.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,870.00

* 參考價格

RS庫存編號:
292-759
製造零件編號:
SI-HGZ63FQDRR
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Hinge Switch

Series

SI-HGZ63

Contact Configuration

1 NO/2 NC

Housing Material

Stainless Steel

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Contact Current

3A

Trigger Angle Range

0-270°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1, DIN EN 60947-5-1, IEC 60947-5-1, VDE 0660 T100, DIN EN 60947-1, VDE 0660 T200

Width

82mm

Height

147mm

Length

19.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Banner Hinge Wing Safety Interlock Switch is designed to enhance safety in industrial applications by monitoring the position of guards and gates. With robust protection against mechanical impact, this switch delivers superior performance in demanding environments. Its stainless steel construction and zinc die-cast options offer a reliable solution for various settings, ensuring that hazards are mitigated when guards are not fully closed.

Allows easy repositioning of the switch point to adapt to changing requirements

Facilitates installation through user friendly mounting slots and fasteners

Equipped with two redundant safety switches per gate for maximum safety compliance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。