Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC

小計(1 件)*

TWD12,876.00

(不含稅)

TWD13,519.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,876.00

* 參考價格

RS庫存編號:
295-007
製造零件編號:
SI-HG63FQDL
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Safety Hinge Switch

Series

SI-HGZ63

Housing Material

Stainless Steel

Contact Configuration

1 NO/2 NC

Trigger Angle Range

0-270°

Contact AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Contact Current

3A

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Length

19.5mm

Standards/Approvals

VDE 0660 T100, DIN EN 60947-5-1, DIN EN 60947-1, IEC 60947-5-1, IEC 60947-1, VDE 0660 T200

Height

147mm

Width

82mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Banner Hinge Wing Safety Interlock Switch is expertly designed for seamless integration into safeguarding applications, ensuring robust protection for personnel working near hazardous machinery. Boasting an adjustable safety switching point, this innovative interlock switch adapts effortlessly to various installation requirements, delivering high reliability in detecting guard positions.

Compatible with controllers to achieve the highest safety categories

Allows for straightforward installation on various guards and gates

Incorporates positiveopening contacts to ensure safety switch reliability

Equipped with nonlocking functionality to monitor guard positions effectively

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。