小計(1 件)*
TWD12,876.00
(不含稅)
TWD13,519.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,876.00 |
* 參考價格
- RS庫存編號:
- 292-750
- 製造零件編號:
- SI-HG63FQDR
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Hinge Switch | |
| Series | SI-HG63 | |
| Housing Material | Stainless Steel | |
| Contact Configuration | 1 NO/2 NC | |
| Contact AC Voltage | 230V ac | |
| Trigger Angle Range | 0-270° | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Height | 147mm | |
| Width | 82mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, DIN EN 60947-5-1, VDE 0660 T200, VDE 0660 T100, DIN EN 60947-1 | |
| Length | 19.5mm | |
| Mechanical Life | 1000000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Hinge Switch | ||
Series SI-HG63 | ||
Housing Material Stainless Steel | ||
Contact Configuration 1 NO/2 NC | ||
Contact AC Voltage 230V ac | ||
Trigger Angle Range 0-270° | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Height 147mm | ||
Width 82mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, DIN EN 60947-5-1, VDE 0660 T200, VDE 0660 T100, DIN EN 60947-1 | ||
Length 19.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Banner Hinge Wing Safety Interlock Switch is designed to enhance safety in industrial environments by monitoring the position of guards such as gates and doors. This robust switch is engineered with a load-bearing hinge and is rated to withstand mechanical impacts while providing a reliable safety performance. With its stainless steel construction, it not only ensures durability but also offers flexibility in the installation of safety mechanisms.
IP67 and IP69 ratings ensure protection against water and dust ingress
Simple installation reduces downtime and maintenance efforts
User configurable settings to adapt to specific safety requirements
相關連結
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner SI Safety Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Hinge Switch 1 NO/1 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Safety Hinge Switch SPDT
- Banner SI-LS100 Safety Interlock Switch Thermoplastic, Interlock
- Schmersal TESK Hinge Switch 1 NO/2 NC