Seagate ST16000NM007H Small 16 TB Internal Hard Drive Enclosure
- RS庫存編號:
- 642-701
- 製造零件編號:
- ST16000NM007H
- 製造商:
- Seagate
小計(1 件)*
TWD39,765.00
(不含稅)
TWD41,753.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD39,765.00 |
* 參考價格
- RS庫存編號:
- 642-701
- 製造零件編號:
- ST16000NM007H
- 製造商:
- Seagate
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seagate | |
| Sub Type | HDD | |
| Memory Size | 16TB | |
| Model Number | ST16000NM007H | |
| Product Type | Hard Drive Enclosure | |
| Internal/External | Internal | |
| Form Factor | Small | |
| FIPS Validated | Yes | |
| Interface Type | SATA 6 Gb/s | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 5°C | |
| Length | 147mm | |
| Width | 101.85mm | |
| Standards/Approvals | SFF-8301, Serial ATA Revision 3.5, FIPS 140-3 | |
| Height | 26.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Seagate | ||
Sub Type HDD | ||
Memory Size 16TB | ||
Model Number ST16000NM007H | ||
Product Type Hard Drive Enclosure | ||
Internal/External Internal | ||
Form Factor Small | ||
FIPS Validated Yes | ||
Interface Type SATA 6 Gb/s | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 5°C | ||
Length 147mm | ||
Width 101.85mm | ||
Standards/Approvals SFF-8301, Serial ATA Revision 3.5, FIPS 140-3 | ||
Height 26.1mm | ||
- COO (Country of Origin):
- TH
The Seagate HDD Drive offers highly reliable performance with enhanced caching, making it an ideal choice for cloud data centers and large-scale data center applications. The hyperscale SATA model is optimized for large data transfers and low latency, while the Power Balance feature improves watts per TB efficiency. Its helium-sealed drive design maximizes total cost of ownership savings through lower power consumption and reduced weight. The drive also utilizes proven helium side-sealing weld technology for enhanced handling, robustness, and leak protection. Digital environmental sensors monitor internal drive conditions for optimal performance. With data protection and security features like Seagate Instant Secure, it ensures safe, affordable, and easy drive retirement. The drive is backed by enterprise-class reliability, a 5-year limited warranty, and a 2.5M-hour MTBF rating.
Helium sealed drive design
Conventional magnetic recording
Super parity
Power Choice idle power technology
Power Balance power performance technology
Hot plug support3
RSA 3072 firmware verification
相關連結
- Seagate ST20000NM002H Small 20 TB Internal Hard Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive