Seagate ST20000NM002H Small 20 TB Internal Hard Drive
- RS庫存編號:
- 642-700
- 製造零件編號:
- ST20000NM002H
- 製造商:
- Seagate
小計(1 件)*
TWD23,184.00
(不含稅)
TWD24,343.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 53 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,184.00 |
* 參考價格
- RS庫存編號:
- 642-700
- 製造零件編號:
- ST20000NM002H
- 製造商:
- Seagate
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seagate | |
| Sub Type | HDD | |
| Product Type | Hard Drive | |
| Model Number | ST20000NM002H | |
| Memory Size | 20TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Small | |
| Interface Type | SATA 6 Gb/s | |
| FIPS Validated | Yes | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 5°C | |
| Length | 147mm | |
| Standards/Approvals | Small Form Factor Standard (SFF-8301), FIPS 140-3 | |
| Height | 26.1mm | |
| Width | 101.85mm | |
| 選取全部 | ||
|---|---|---|
品牌 Seagate | ||
Sub Type HDD | ||
Product Type Hard Drive | ||
Model Number ST20000NM002H | ||
Memory Size 20TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Small | ||
Interface Type SATA 6 Gb/s | ||
FIPS Validated Yes | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 5°C | ||
Length 147mm | ||
Standards/Approvals Small Form Factor Standard (SFF-8301), FIPS 140-3 | ||
Height 26.1mm | ||
Width 101.85mm | ||
- COO (Country of Origin):
- CN
The Seagate HDD Drive offers highly reliable performance with enhanced caching, making it an ideal choice for cloud data centers and large-scale data center applications. The hyperscale SATA model is optimized for large data transfers and low latency, while the Power Balance feature improves watts per TB efficiency. Its helium-sealed drive design maximizes total cost of ownership savings through lower power consumption and reduced weight. The drive also utilizes proven helium side-sealing weld technology for enhanced handling, robustness, and leak protection. Digital environmental sensors monitor internal drive conditions for optimal performance. With data protection and security features like Seagate Instant Secure, it ensures safe, affordable, and easy drive retirement. The drive is backed by enterprise-class reliability, a 5-year limited warranty, and a 2.5M-hour MTBF rating.
Helium sealed drive design
Conventional magnetic recording
Super parity
Power Choice idle power technology
Power Balance power performance technology
Hot plug support3
RSA 3072 firmware verification
相關連結
- Seagate ST16000NM007H Small 16 TB Internal Hard Drive Enclosure
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive