Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- RS庫存編號:
- 256-6045
- Distrelec 貨號:
- 303-11-753
- 製造零件編號:
- ST20000VE002
- 製造商:
- Seagate
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 256-6045
- Distrelec 貨號:
- 303-11-753
- 製造零件編號:
- ST20000VE002
- 製造商:
- Seagate
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seagate | |
| Model Number | SKYHAWK AI | |
| Sub Type | HDD | |
| Product Type | Hard Disk Drive | |
| Memory Size | 20TB | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 26.11mm | |
| Length | 146.99mm | |
| Standards/Approvals | RoHS | |
| Width | 101.85mm | |
| 選取全部 | ||
|---|---|---|
品牌 Seagate | ||
Model Number SKYHAWK AI | ||
Sub Type HDD | ||
Product Type Hard Disk Drive | ||
Memory Size 20TB | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Height 26.11mm | ||
Length 146.99mm | ||
Standards/Approvals RoHS | ||
Width 101.85mm | ||
- COO (Country of Origin):
- TW
The Seagate Skyhawk AI 20 TB is a video-optimised drive designed for NVRs, with artificial intelligence (AI) for edge applications. Skyhawk AI comes with extra peace of mind for any mechanical, accidental, or natural disaster. With a 95% success rate of in house recovery, Seagate has your back with a 3-year included rescue services plan. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included RAID rapid rebuild provides 3x faster volume rebuilds.
Image perfect AI firmware delivers zero dropped frames while supporting heavier workloads
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
相關連結
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive