Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- RS庫存編號:
- 256-6037
- Distrelec 貨號:
- 303-11-745
- 製造零件編號:
- ST10000VN000
- 製造商:
- Seagate
小計(1 件)*
TWD26,403.00
(不含稅)
TWD27,723.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 21 件從 2026年12月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,403.00 |
* 參考價格
- RS庫存編號:
- 256-6037
- Distrelec 貨號:
- 303-11-745
- 製造零件編號:
- ST10000VN000
- 製造商:
- Seagate
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seagate | |
| Model Number | IRONWOLF | |
| Memory Size | 10TB | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 146.99mm | |
| Height | 26.11mm | |
| Standards/Approvals | RoHS | |
| Width | 101.85mm | |
| 選取全部 | ||
|---|---|---|
品牌 Seagate | ||
Model Number IRONWOLF | ||
Memory Size 10TB | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Length 146.99mm | ||
Height 26.11mm | ||
Standards/Approvals RoHS | ||
Width 101.85mm | ||
- COO (Country of Origin):
- CN
The Seagate Iron Wolf is designed for consumer and commercial NAS. Delivering tough, ready and scalable 24x7 performance in multibay, networked environments. Optimised for NAS with agile array enables dual plane balancing and time limited error recovery to deliver best in class raid performance in multi bay systems. Iron Wolf drives are designed for 24x7 usage, allowing users to access their data any time, anywhere.
Up to 12 TB broad range of capacity options to deliver scalable and cost efficient storage solutions
Built in RV sensors for vibration tolerance and consistent performance in multi bay systems
Consumer and commercial NAS
Desktops and workstations
Multimed
相關連結
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive