Planet RS485 Single Mode SFP Transceiver Module, 0.1152Mbps
- RS庫存編號:
- 640-497
- 製造零件編號:
- VF-106G-KIT
- 製造商:
- Planet
小計(1 件)*
TWD14,492.00
(不含稅)
TWD15,216.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,492.00 |
* 參考價格
- RS庫存編號:
- 640-497
- 製造零件編號:
- VF-106G-KIT
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | FCC, CE | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Network Speed | 0.1152Mbps | |
| Connection Port | RS485 | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 20km | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type SFP Transceiver | ||
Standards/Approvals FCC, CE | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Network Speed 0.1152Mbps | ||
Connection Port RS485 | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 20km | ||
- COO (Country of Origin):
- TW
The Planet Video Over Gigabit Fiber Media Converter Kit is ideal for extending the distance and signal conversion by transmitting the AHD/CVI/TVI/CVBS video and data over the fiber-optic cable. Adopting the intelligent encoding/decoding technology and with the compact box, the video over fiber media converter enables videos to be delivered in high quality over a distance of up to 20km long.
Status indication for power supply and video
High speed synchronous digital transmission technology
Guarantees safe transmission under poor electromagnetic environment
相關連結
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- Trendnet RJ45 Single Mode, 1250Mbps
- NetAlly RJ45 and SFP Analysis Ports N Single Mode, 10500Mbps
- WAGO LC Single Mode SFP Transceiver Module, Duplex
- Schneider Electric LC Single Mode Fibre SFP Transceiver Modules Module, 100Mbps