NetAlly RJ45 and SFP Analysis Ports N, A Single Mode SFP Transceiver Module, Single Mode, 10500Mbps
- RS庫存編號:
- 468-556
- Distrelec 貨號:
- 303-89-155
- 製造零件編號:
- SFP+MR-10G1310
- 製造商:
- NetAlly
小計(1 件)*
TWD26,796.00
(不含稅)
TWD28,135.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年6月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,796.00 |
* 參考價格
- RS庫存編號:
- 468-556
- Distrelec 貨號:
- 303-89-155
- 製造零件編號:
- SFP+MR-10G1310
- 製造商:
- NetAlly
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | Class 0-8 and UPOE, Australian Safety and EMC Standards, 47 CFR Part 15 (FCC), IEC 61326-1, IEC 61010-1:2010, PoE:802.3af/at/bt, Canadian Standards Association, s to relevant European Union Directives, CISPR 11, IEEE 802.3/ab/ae/an/bz/i/u/z | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Single Mode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10500Mbps | |
| Connection Port | RJ45 and SFP Analysis Ports N, A | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals Class 0-8 and UPOE, Australian Safety and EMC Standards, 47 CFR Part 15 (FCC), IEC 61326-1, IEC 61010-1:2010, PoE:802.3af/at/bt, Canadian Standards Association, s to relevant European Union Directives, CISPR 11, IEEE 802.3/ab/ae/an/bz/i/u/z | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Single Mode | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10500Mbps | ||
Connection Port RJ45 and SFP Analysis Ports N, A | ||
- COO (Country of Origin):
- MY
The NetAlly Fibre optic transceiver designed for 10GBASE-LR and 10GBASE-LX Ethernet applications. It supports 1G/10G Ethernet, making it ideal for long-range fibre connections in high-speed networks.
It operates at 1310nm wavelength
Single mode fibre support
相關連結
- NetAlly RJ45 and SFP Analysis Ports USB Type-C, USB Type-A Multimode SFP
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Trendnet RJ45 Single Mode, 1250Mbps
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- StarTech.com RJ45 and SFP Analysis Ports Converter 10Mbps, Full Duplex
- StarTech.com RJ45 and SFP Analysis Ports Converter 10000Mbps, Full Duplex 60 km
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s