NetAlly RJ45 and SFP Analysis Ports, RJ45 Cable Test and Management Port, USB Type-C, USB Type-A Multimode SFP
- RS庫存編號:
- 468-555
- Distrelec 貨號:
- 303-89-156
- 製造零件編號:
- SFP+MR-10G850
- 製造商:
- NetAlly
小計(1 件)*
TWD7,133.00
(不含稅)
TWD7,489.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,133.00 |
* 參考價格
- RS庫存編號:
- 468-555
- Distrelec 貨號:
- 303-89-156
- 製造零件編號:
- SFP+MR-10G850
- 製造商:
- NetAlly
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEC 61010-1:2010, 47 CFR Part 15, IEC 61326-1, CISPR 11, EMC, Canadian Standards Association, Class 0-8 and UPOE, 802.3/ab/ae/an/bz/i/u/z, PoE: 802.3af/at/bt | |
| Fibre Operating Mode | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Multimode | |
| Connection Port | RJ45 and SFP Analysis Ports, RJ45 Cable Test and Management Port, USB Type-C, USB Type-A | |
| Network Speed | 10300Mbps | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEC 61010-1:2010, 47 CFR Part 15, IEC 61326-1, CISPR 11, EMC, Canadian Standards Association, Class 0-8 and UPOE, 802.3/ab/ae/an/bz/i/u/z, PoE: 802.3af/at/bt | ||
Fibre Operating Mode Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Multimode | ||
Connection Port RJ45 and SFP Analysis Ports, RJ45 Cable Test and Management Port, USB Type-C, USB Type-A | ||
Network Speed 10300Mbps | ||
- COO (Country of Origin):
- MY
The NetAlly Fiber Optic Transceiver Multi-Mode offers high-speed data transmission over multi-mode fiber, supporting 10Gbps speeds with a reach of up to 300 meters.
Ideal for short-range fiber optic connections
Reliable performance for high-speed networking
相關連結
- NetAlly RJ45 and SFP Analysis Ports N Single Mode, 10500Mbps
- StarTech.com RJ45 and SFP Analysis Ports Converter 10Mbps, Full Duplex
- StarTech.com RJ45 and SFP Analysis Ports Converter 10000Mbps, Full Duplex 60 km
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-4000-KIT Network Tester USB Type-A USB Type C, SFP
- NetAlly LR10G-200-KIT Network Tester USB Type C SFP RJ45