Phoenix Contact SFP Single Mode SFP Transceiver Module, Single Mode, 1000Mbps

小計(1 件)*

TWD5,364.00

(不含稅)

TWD5,632.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,364.00

* 參考價格

RS庫存編號:
519-982
製造零件編號:
1334213
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

RoHS II

Network Speed

1000Mbps

Maximum Transfer Distance

10km

Maximum Data Transfer Rate

1Gbps

Fibre Type

Single Mode

Fibre Operating Mode

Single Mode

Connection Port

SFP

COO (Country of Origin):
TW
The Phoenix Contact single mode SFP transceiver is designed for the transmission of data at speeds of up to 1 Gbps over a distance of 10 km. It operates at a wavelength of 1310 nm and is suitable for use in industrial temperature ranges.

Maximum flexibility, thanks to the non-proprietary multi-source agreement (MSA)

Superior system availability, thanks to Plug and Play during operation

Future-proof, thanks to RoHS 2 conformity

Maximum data transmission quality

Interference-free data transmission, even for EMC-sensitive applications

Reliable data transmission in the extended temperature range

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。