Schneider Electric LC Single Mode Fibre SFP Transceiver Modules Module, 100Mbps
- RS庫存編號:
- 653-835
- 製造零件編號:
- MCSEAAF1LFS00
- 製造商:
- Schneider Electric
小計(1 件)*
TWD10,260.00
(不含稅)
TWD10,773.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,260.00 |
* 參考價格
- RS庫存編號:
- 653-835
- 製造零件編號:
- MCSEAAF1LFS00
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Fibre SFP Transceiver Modules | |
| Standards/Approvals | RoHS Compliant | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Network Speed | 100Mbps | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Fibre SFP Transceiver Modules | ||
Standards/Approvals RoHS Compliant | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Network Speed 100Mbps | ||
- COO (Country of Origin):
- TW
The Schneider Electric Fiber optic adaptor for Ethernet is specifically designed to enhance communication in networking environments. This SFP module seamlessly connects devices with single-mode transmission capabilities, ensuring reliable data transfer over extensive distances. Tailored for compatibility with the MCSESM and TCSESM switches, this adaptor provides a robust solution for networking applications. Its compact dimensions 50 mm depth, 20 mm width, and 18 mm height make it an ideal choice for space-constrained setups while maintaining high performance. Built to operate in ambient temperatures ranging from 0 to 60 °C, this product is engineered for versatility and durability in various environmental conditions.
Supports single-mode transmission with a 9/125 μm fibre configuration for optimal performance
Ideal for integration with MCSESM and TCSESM switches, offering flexibility in network design
Compact size facilitates installation in tight workspaces without compromising functionality
Lightweight design, weighing only 0.041 kg, ensures ease of handling and installation
Ambient air temperature range of 0…60 °C guarantees reliability across different operating environments
Comes packaged in eco-friendly materials, reflecting Schneider electric's commitment to sustainability
Includes a warranty period of 18 months, providing peace of mind regarding product reliability
相關連結
- Schneider Electric LC Multimode Fibre SFP Transceiver Modules Module, 100Mbps
- N-Tron LC Single Mode SFP Transceiver Module, 100Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 100Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 100Mbps
- Trendnet LC Simplex Single Mode Fibre SFP Transceiver Modules Module 1.25Gbps
- Trendnet LC Duplex Multimode Fibre SFP Transceiver Modules Module, 1.25Gbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- StarTech.com LC Single Mode Transceiver Module 100Mbps