RS Better World

Amphenol Industrial, PL00X Electric Vehicle Connector Male, 5A

小計(1 件)*

TWD4,104.00

(不含稅)

TWD4,309.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,104.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
560-804
製造零件編號:
PL00X-501-10M10-2
製造商:
Amphenol Industrial
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL00X

Current

5A

Wire Size

20AWG

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0, RoHS, REACH

Depth

5mm

Better World Claim

Renewable Energy Solution

IP Rating

IP67, IP6K9K, IP2X

Better World Product

Yes

Contact Plating

Zinc Nickel Plated

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 200 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。