RS Better World

Amphenol Industrial, PL082X Electric Vehicle Connector Male, 5A

小計(1 件)*

TWD4,561.00

(不含稅)

TWD4,789.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,561.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
560-810
製造零件編號:
PL082X-301-10M8-2
製造商:
Amphenol Industrial
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL082X

Current

5A

Number of Contacts

2

Wire Size

20AWG

Operating Voltage

1.5kV

Connector Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Colour

Green, Orange, Blue, Yellow, Red, Black

IP Rating

IP2X, IP67, IP6K9K

Contact Plating

Zinc Nickel Plated

豁免

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 2 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。