RS Better World
Amphenol Industrial, PL00X Electric Vehicle Connector Male, 5A
- RS庫存編號:
- 560-803
- 製造零件編號:
- PL00X-301-10M6-2
- 製造商:
- Amphenol Industrial
小計(1 件)*
TWD2,368.00
(不含稅)
TWD2,486.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 98 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,368.00 |
* 參考價格
- RS庫存編號:
- 560-803
- 製造零件編號:
- PL00X-301-10M6-2
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL00X | |
| Current | 5A | |
| Number of Contacts | 1 | |
| Wire Size | 20AWG | |
| Operating Voltage | 1.5kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5mm | |
| Standards/Approvals | No | |
| Colour | Red, Black, Orange, Blue, Yellow, Green | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP2X, IP67, IP6K9K | |
| Contact Plating | Zinc Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL00X | ||
Current 5A | ||
Number of Contacts 1 | ||
Wire Size 20AWG | ||
Operating Voltage 1.5kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5mm | ||
Standards/Approvals No | ||
Colour Red, Black, Orange, Blue, Yellow, Green | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP2X, IP67, IP6K9K | ||
Contact Plating Zinc Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Powerlok 1 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.
Shielded
IP67 and IP2X protection rated
RoHS compliant