Amphenol Industrial VT Series Air Vent, 26.5 mm Dia., 35 mm H, For Use With VT Series
- RS庫存編號:
- 643-536
- 製造零件編號:
- VT-BPQ02BK-NO8001
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
TWD789.00
(不含稅)
TWD828.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD789.00 |
| 10 + | TWD726.00 |
* 參考價格
- RS庫存編號:
- 643-536
- 製造零件編號:
- VT-BPQ02BK-NO8001
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Height | 35mm | |
| Diameter | 26.5mm | |
| For Use With | VT Series | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Height 35mm | ||
Diameter 26.5mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a fit-in plastic vent designed for high-performance pressure management with excellent water resistance. It features a hydrophobic ePTFE membrane that allows airflow greater than 1067 ml/min at 7 kPa, while preventing water entry with a pressure rating of 34.5 kPa for 60 seconds.
Fit in plastic pressure relief vent
IP68 dust tight and water immersion
相關連結
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M12 Air Vent 18 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent 21 mm H, For Use With VT Series