Amphenol Industrial VT Series M12 Air Vent, 15.8 mm Dia., 18 mm H, For Use With VT Series
- RS庫存編號:
- 643-527
- 製造零件編號:
- VT-BMM12ME-NO8001
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
TWD337.00
(不含稅)
TWD353.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD337.00 |
| 10 - 24 | TWD310.00 |
| 25 + | TWD281.00 |
* 參考價格
- RS庫存編號:
- 643-527
- 製造零件編號:
- VT-BMM12ME-NO8001
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Thread Size | M12 | |
| Height | 18mm | |
| Diameter | 15.8mm | |
| For Use With | VT Series | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Thread Size M12 | ||
Height 18mm | ||
Diameter 15.8mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a screw-threaded vent featuring an oleophobic ePTFE membrane for superior resistance to oils and contaminants. Constructed with a shielded metal body, it operates effectively within a temperature range of -40°C to 125°C, making it ideal for harsh environments requiring durable pressure management.
IP68 rated for dust and water immersion
Shielded metal body for durability
Protects against overpressure and prevents ingress of liquids and contaminants
相關連結
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent 21 mm H, For Use With VT Series