Amphenol Industrial VT Series Air Vent, 14.3 mm Dia., 9 mm H, For Use With VT Series
- RS庫存編號:
- 643-535
- 製造零件編號:
- VT-BPQ01BK-NO8001
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
TWD211.00
(不含稅)
TWD221.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 5 件從 2026年12月31日 起裝運發貨
- 加上 17 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD211.00 |
| 10 - 24 | TWD194.00 |
| 25 + | TWD175.00 |
* 參考價格
- RS庫存編號:
- 643-535
- 製造零件編號:
- VT-BPQ01BK-NO8001
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Height | 9mm | |
| Diameter | 14.3mm | |
| For Use With | VT Series | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Height 9mm | ||
Diameter 14.3mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a snap-in plastic vent designed to provide effective pressure management with reliable water resistance. It features a hydrophobic ePTFE membrane that allows airflow greater than 250 ml/min at 7 kPa while preventing water ingress up to 60 kPa for 60 seconds.
ePTFE hydrophobic membrane
IP68 and IP69K rated for dust and water resistance
Snap in plastic pressure relief vent
相關連結
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M12 Air Vent 18 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent 21 mm H, For Use With VT Series