Amphenol Industrial VT Series M32 Air Vent, 71.2 mm Dia., 23 mm H, For Use With VT Series

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,001.00

(不含稅)

TWD1,051.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,001.00
10 +TWD921.00

* 參考價格

RS庫存編號:
643-532
製造零件編號:
VT-BPM32GY-NO8001
製造商:
Amphenol Industrial
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Industrial

Product Type

Air Vent

Series

VT

Thread Size

M32

Height

23mm

Diameter

71.2mm

For Use With

VT Series

COO (Country of Origin):
CN
The Amphenol Industrial Pressure relief vent is a screw-threaded vent featuring an oleophobic ePTFE membrane that resists oils and contaminants. It offers reliable water entry protection and comes with a shielded plastic body for lightweight durability. Designed for easy installation and effective pressure management, it is suitable for various applications requiring protection from moisture and pressure build-up.

Oleophobic ePTFE membrane for oil and contaminant resistance

Shielded plastic body

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。