Amphenol Industrial VT Series M8 Air Vent, 14 mm Dia., 15 mm H, For Use With VT Series
- RS庫存編號:
- 643-529
- 製造零件編號:
- VT-BPM08BK-NO8001
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
TWD148.00
(不含稅)
TWD155.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 32 件從 2027年1月28日 起裝運發貨
- 加上 71 件從 2027年4月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD148.00 |
| 10 - 24 | TWD137.00 |
| 25 + | TWD122.00 |
* 參考價格
- RS庫存編號:
- 643-529
- 製造零件編號:
- VT-BPM08BK-NO8001
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Thread Size | M8 | |
| Height | 15mm | |
| Diameter | 14mm | |
| For Use With | VT Series | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Thread Size M8 | ||
Height 15mm | ||
Diameter 14mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a screw-threaded vent featuring an oleophobic ePTFE membrane that resists oils and contaminants. It offers reliable water entry protection and comes with a shielded plastic body for lightweight durability. Designed for easy installation and effective pressure management, it is suitable for various applications requiring protection from moisture and pressure build-up.
Oleophobic ePTFE membrane for oil and contaminant resistance
Shielded plastic body
相關連結
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M12 Air Vent 18 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent 33 mm H, For Use With VT Series