Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS庫存編號:
- 259-822
- 製造零件編號:
- 284641 BC-U-3/36-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD5,932.00
(不含稅)
TWD6,228.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,932.00 |
* 參考價格
- RS庫存編號:
- 259-822
- 製造零件編號:
- 284641 BC-U-3/36-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | ECO | |
| Mount Type | DIN Rail | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 560mm | |
| IP Rating | IP40 | |
| External Width | 310mm | |
| External Height | 110mm | |
| Material | ABS | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS conform, EN 62208 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series ECO | ||
Mount Type DIN Rail | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 560mm | ||
IP Rating IP40 | ||
External Width 310mm | ||
External Height 110mm | ||
Material ABS | ||
Number of Rows 3 | ||
Standards/Approvals RoHS conform, EN 62208 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board embodies innovation and reliability, specifically designed for modern indoor installations. The compact structure, featuring 12 modular units in three rows, caters to various electrical requirements while ensuring compliance with industry standards. Constructed from durable plastic with a stylish signal white finish, this flush mounted unit offers both functionality and aesthetic appeal. Enhanced with a degree of protection rated at IP40 and IK05, ensuring resilience against dust and mechanical impacts, the board is perfectly suited for a wide range of applications.
Designed for flush mounting to integrate seamlessly into walls
Robust plastic housing ensures longevity and durability
Equipped with screw terminals for secure electrical connections
Energy efficient design supports eco friendly installations
Versatile usage range makes it ideal for various indoor applications
Features built in height and width specifications for space optimization
Temperature tolerance range accommodates a variety of environmental conditions
相關連結
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way