Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure, ABS, 12 Way
- RS庫存編號:
- 257-960
- 製造零件編號:
- 284642 BC-O-3/36-TW-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD6,172.00
(不含稅)
TWD6,480.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,172.00 |
* 參考價格
- RS庫存編號:
- 257-960
- 製造零件編號:
- 284642 BC-O-3/36-TW-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 12 | |
| Range | xComfort | |
| Mount Type | DIN Rail | |
| Series | xComfort ECO LV systems | |
| Colour | Signal White, White | |
| Supply Voltage | 400V ac | |
| External Depth | 70mm | |
| IP Rating | IP40 | |
| External Height | 110mm | |
| External Width | 310mm | |
| Material | ABS | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS conform, EN 62208 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 12 | ||
Range xComfort | ||
Mount Type DIN Rail | ||
Series xComfort ECO LV systems | ||
Colour Signal White, White | ||
Supply Voltage 400V ac | ||
External Depth 70mm | ||
IP Rating IP40 | ||
External Height 110mm | ||
External Width 310mm | ||
Material ABS | ||
Number of Rows 3 | ||
Standards/Approvals RoHS conform, EN 62208 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to provide efficient and reliable electrical distribution in compact environments. This surface mounted compact distribution board features an elegant white door, seamlessly blending into indoor settings while offering essential functionalities for modern electrical installations. With an IP40 rating for protection against solid objects and a robust IK05 impact resistance, this distribution board guarantees durability and safety.
Surface mounted design for easy installation
Complies with safety standards for reliable performance
In built temperature rise and short circuit rating consideration
Facilitates effective heat dissipation maintaining operational integrity
Protection Class II enhances user safety by reducing electric shock risk
Includes cable entries positioned conveniently on the top and bottom
相關連結
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way