Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS庫存編號:
- 258-504
- 製造零件編號:
- 281691 BC-O-1/12-TW-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD1,999.00
(不含稅)
TWD2,098.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,999.00 |
* 參考價格
- RS庫存編號:
- 258-504
- 製造零件編號:
- 281691 BC-O-1/12-TW-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 12 | |
| Range | xComfort | |
| Series | ECO | |
| Colour | White | |
| Mount Type | DIN Rail | |
| External Depth | 310mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Height | 130mm | |
| Material | ABS | |
| External Width | 220mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Certifications EN 62208 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 12 | ||
Range xComfort | ||
Series ECO | ||
Colour White | ||
Mount Type DIN Rail | ||
External Depth 310mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Height 130mm | ||
Material ABS | ||
External Width 220mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Certifications EN 62208 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is a ground breaking solution tailored for modern electrical installations. This compact distribution board offers a surface mounted design that complies with IP40 standards, ensuring robust protection against ingress. Crafted with a clean white finish and an intelligent layout accommodating 12 modular units, it is ideal for various indoor applications.
Designed for easy surface mounting providing flexible installation options
Robust housing made of high grade plastic for enhanced durability
Offers protection against mechanical impacts with IK05 rating
Temperature stability ensures reliable performance in varying conditions
Electrical specifications support high frequency ratings for diverse applications
Meets RoHS compliance standards reflecting environmental responsibility
User friendly installation with clearly defined terminal connections for swift setup
相關連結
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way