Eaton xComfort ECO Distribution Board Enclosure, ABS, 18 Way
- RS庫存編號:
- 258-309
- 製造零件編號:
- 281694 BC-O-2/36-TW-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD5,688.00
(不含稅)
TWD5,972.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,688.00 |
* 參考價格
- RS庫存編號:
- 258-309
- 製造零件編號:
- 281694 BC-O-2/36-TW-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort | |
| Series | ECO | |
| Mount Type | Surface | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 98mm | |
| IP Rating | IP40 | |
| External Height | 522mm | |
| External Width | 410mm | |
| Material | ABS | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 62208, RoHS conform | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort | ||
Series ECO | ||
Mount Type Surface | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 98mm | ||
IP Rating IP40 | ||
External Height 522mm | ||
External Width 410mm | ||
Material ABS | ||
Number of Rows 2 | ||
Standards/Approvals EN 62208, RoHS conform | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board designed for efficiency and reliability in indoor electrical installations. This compact distribution board features a robust surface mounted design with a stylish white door that complements any commercial or industrial environment. With its IP40 rating, it ensures optimal protection against dust and solid objects while allowing for easy access to essential electrical components.
Robust design for surface mounting providing flexible installation options
Lightweight plastic housing simplifies transportation and installation
Accommodates 18 modular units allowing for customisable configurations
Versatile temperature range enables operation in diverse environments
IK05 impact resistance offers durability in challenging conditions
Comprehensive safety compliance gives users confidence in installation
相關連結
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way