Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS庫存編號:
- 258-884
- 製造零件編號:
- 284643 BC-U-3/36-TW-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD5,932.00
(不含稅)
TWD6,228.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,932.00 |
* 參考價格
- RS庫存編號:
- 258-884
- 製造零件編號:
- 284643 BC-U-3/36-TW-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | ECO | |
| Colour | White | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 98mm | |
| IP Rating | IP40 | |
| Material | ABS | |
| External Width | 303mm | |
| External Height | 550mm | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS conform, EN 62208 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series ECO | ||
Colour White | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 98mm | ||
IP Rating IP40 | ||
Material ABS | ||
External Width 303mm | ||
External Height 550mm | ||
Number of Rows 3 | ||
Standards/Approvals RoHS conform, EN 62208 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is engineered for optimal performance and reliability in modern indoor environments. This compact distribution board features a sleek design tailored for flush mounting, making it ideal for spaces where aesthetics and functionality converge. Comprising three rows and 12 module units, it integrates seamlessly within existing electrical setups. With a robust IP40 rating, this model is particularly well suited for environments where protection from dust and moisture is paramount.
Plastic housing delivers durability and is aesthetically pleasing
Designed for indoor applications enhancing safety and efficiency
Installation documentation is readily available for ease of use
Equipped with neutral and protective conductor terminals for versatility
Supports a temperature range suited for various indoor climates
相關連結
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way