Eaton xComfort ECO Distribution Board Enclosure, ABS, 18 Way
- RS庫存編號:
- 257-995
- 製造零件編號:
- 280357 BC-U-2/36-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD5,446.00
(不含稅)
TWD5,718.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,446.00 |
* 參考價格
- RS庫存編號:
- 257-995
- 製造零件編號:
- 280357 BC-U-2/36-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort | |
| Series | ECO | |
| Mount Type | DIN Rail | |
| Colour | White, Signal White | |
| Supply Voltage | 400V ac | |
| External Depth | 415mm | |
| IP Rating | IP40 | |
| External Width | 400mm | |
| Material | ABS | |
| External Height | 110mm | |
| Standards/Approvals | RoHS conform, EN 62208 | |
| Number of Rows | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort | ||
Series ECO | ||
Mount Type DIN Rail | ||
Colour White, Signal White | ||
Supply Voltage 400V ac | ||
External Depth 415mm | ||
IP Rating IP40 | ||
External Width 400mm | ||
Material ABS | ||
External Height 110mm | ||
Standards/Approvals RoHS conform, EN 62208 | ||
Number of Rows 2 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to meet the needs of modern electrical installations, combining functionality with a compact design. With its robust plastic housing and IP40 rating, this panel ensures reliable performance while providing a sleek aesthetic. The unit can accommodate 18 modules across two rows, making it an excellent choice for flush mounting in diverse environments. Engineered with safety and efficiency in mind, this distribution board is compliant with essential standards and is integrated with advanced features to protect against electrical hazards.
Designed for efficient and safe indoor electrical distribution
Compact dimensions allow for versatile installation options
Screw terminals for secure and reliable connections
Meets high impact resistance standards ensuring durability
Optimum protection against electric shocks enhances user safety
Engineered with advanced thermal and electromagnetic stability
Fitted with transparent covers for easy visual inspection
相關連結
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way