Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS庫存編號:
- 256-854
- 製造零件編號:
- 280350 BC-O-2/36-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD5,688.00
(不含稅)
TWD5,972.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,688.00 |
* 參考價格
- RS庫存編號:
- 256-854
- 製造零件編號:
- 280350 BC-O-2/36-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Mount Type | Surface, DIN Rail | |
| Colour | White, Signal White | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 98mm | |
| IP Rating | IP40 | |
| Material | ABS | |
| External Width | 410mm | |
| External Height | 522mm | |
| Standards/Approvals | RoHS, EN 608 | |
| Number of Rows | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Mount Type Surface, DIN Rail | ||
Colour White, Signal White | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 98mm | ||
IP Rating IP40 | ||
Material ABS | ||
External Width 410mm | ||
External Height 522mm | ||
Standards/Approvals RoHS, EN 608 | ||
Number of Rows 2 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board redefines efficiency for indoor electrical installations. Built with a meticulous focus on quality and functionality, this model is designed for surface mounting and offers a sleek yet robust construction. With a practical design that accommodates 18 module units across two rows, it ensures optimal space utilisation without compromising performance. It features IP40 protection, guaranteeing resistance to dust and moisture, while the IK05 impact rated enclosure offers robust protection against mechanical stress.
Crafted from high quality ABS plastic reinforcing structural integrity
Operates efficiently within a wide ambient temperature range
Clear and accessible terminal configuration simplifies connections
Supports advanced electromagnetic compatibility for reliable performance
Single rail module rack type further optimises interior organisation
相關連結
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way