Berker 1 Gang Dimmer Switch, 48V dc, 96 W
- RS庫存編號:
- 433-178
- Distrelec 貨號:
- 302-57-324
- 製造零件編號:
- 171436712505 D
- 製造商:
- Berker
小計(1 件)*
TWD1,817.00
(不含稅)
TWD1,907.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,817.00 |
* 參考價格
- RS庫存編號:
- 433-178
- Distrelec 貨號:
- 302-57-324
- 製造零件編號:
- 171436712505 D
- 製造商:
- Berker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Berker | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 96W | |
| Voltage | 48V dc | |
| Mount Type | Surface | |
| Colour | Anthracite | |
| Series | Berker Integro | |
| Height | 36mm | |
| Width | 36mm | |
| Depth | 12mm | |
| Standards/Approvals | IEC 61547 (2009), IEC 61347-2-13:2014/AMD1:2016 with IEC 61347-1:2015, EMC CISPR 15 (2018-05 ED.9.00), CE/EU Conformance Directive 2014/35/EU, Directive 2014/30/EU | |
| Range | INTEGRO FLOW | |
| 選取全部 | ||
|---|---|---|
品牌 Berker | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 96W | ||
Voltage 48V dc | ||
Mount Type Surface | ||
Colour Anthracite | ||
Series Berker Integro | ||
Height 36mm | ||
Width 36mm | ||
Depth 12mm | ||
Standards/Approvals IEC 61547 (2009), IEC 61347-2-13:2014/AMD1:2016 with IEC 61347-1:2015, EMC CISPR 15 (2018-05 ED.9.00), CE/EU Conformance Directive 2014/35/EU, Directive 2014/30/EU | ||
Range INTEGRO FLOW | ||
- COO (Country of Origin):
- DE
The Berker Dimmer 9 to 48V DC LED 96W with push-button switch anthracite grey Integro Flow suspension switch is designed for use with incandescent halogen or LED lights with an external driver. This universal push-button switch dimmer ensures compatibility with various load types utilizing advanced dimming technology for precise control. It features overcurrent and over-temperature protection and can withstand persistent short-circuit conditions providing reliability and safety in operation.
Press once to turn on or off
Memory function restores previous dimming level
Press and hold to adjust brightness
相關連結
- Berker 1 Gang Dimmer Switch 96 W
- Berker 1 Gang Dimmer Switch 500mA 125 W
- Grasslin 1 Gang Dimmer Switch 150 W
- Vimark 2 Gang Dimmer Switch 250 W
- Vimark 1 Gang Dimmer Switch 250 W
- Schneider Electric Black Dimmer Light Switch D-Life
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W