Grasslin 1 Gang Dimmer Switch, 230V ac, 150 W
- RS庫存編號:
- 635-356
- 製造零件編號:
- 49.01.0002.1
- 製造商:
- Grasslin
小計(1 件)*
TWD2,601.00
(不含稅)
TWD2,731.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,601.00 |
* 參考價格
- RS庫存編號:
- 635-356
- 製造零件編號:
- 49.01.0002.1
- 製造商:
- Grasslin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Grasslin | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 150W | |
| Voltage | 230V ac | |
| Mount Type | Flush | |
| Height | 26.4mm | |
| Width | 25.5mm | |
| Depth | 9.6mm | |
| Range | Trim | |
| Standards/Approvals | Bluetooth Mesh Standard 5.0 | |
| 選取全部 | ||
|---|---|---|
品牌 Grasslin | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 150W | ||
Voltage 230V ac | ||
Mount Type Flush | ||
Height 26.4mm | ||
Width 25.5mm | ||
Depth 9.6mm | ||
Range Trim | ||
Standards/Approvals Bluetooth Mesh Standard 5.0 | ||
- COO (Country of Origin):
- DE
The Grasslin Flush-mounted dimmers is used for different light sources. The device is not much bigger than an SD card and does not require a neutral conductor. It can be installed quickly and easily behind a standard push-button and is therefore perfect for retrofitting existing systems.
Simple flush mounted installation thanks to particularly small housing
Gentle increase in brightness
相關連結
- Grasslin LED Dimmer 150 W
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 150 W
- Berker 1 Gang Dimmer Switch 500mA 125 W
- Finder 1 Way 1 Gang Dimmer Switch 200 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Muller 1 Way 1 Gang LED Dimmer 150 W