Schneider Electric 1 Way 1 Gang Dimmer Switch, 230V, 0.4 W
- RS庫存編號:
- 429-006
- 製造零件編號:
- S550519
- 製造商:
- Schneider Electric
小計(1 件)*
TWD3,292.00
(不含稅)
TWD3,456.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,292.00 |
* 參考價格
- RS庫存編號:
- 429-006
- 製造零件編號:
- S550519
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 0.4W | |
| Number of Ways | 1 | |
| Voltage | 230V | |
| Mount Type | Flush | |
| Colour | Cobalt Blue | |
| Series | Odace 2011 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 49.5mm | |
| Standards/Approvals | EN 60669-2-1 2004/108/EC 2006/95/EEC | |
| Range | Odace | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 0.4W | ||
Number of Ways 1 | ||
Voltage 230V | ||
Mount Type Flush | ||
Colour Cobalt Blue | ||
Series Odace 2011 | ||
Height 71mm | ||
Width 71mm | ||
Depth 49.5mm | ||
Standards/Approvals EN 60669-2-1 2004/108/EC 2006/95/EEC | ||
Range Odace | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace rotary dimmer for LED lights in cobalt blue offers precise control over lighting brightness. With an IK02 impact protection rating and IP20 ingress protection, it combines durability and stylish functionality for indoor use.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W