RS Better World

TRACO POWER TEP 60UIR DC/DC Converter, 48V dc/ 1.25 A, 75V dc Input, 9V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

TWD5,134.00

(不含稅)

TWD5,390.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD5,134.00-
5 - 9TWD4,980.002%
10 - 24TWD4,831.005%
25 +TWD4,735.007%

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
210-2557
Distrelec 貨號:
302-24-815
製造零件編號:
TEP 60-3618UIR
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

PCB

Input Ratio

12:1

MTBF

738000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

300mV Pk-Pk

Number of Pins

10

Isolation Voltage

3kV

Package Type

Quarter Brick

Maximum Output Power

60W

Series

TEP 60UIR

Width

36.8mm

Standards/Approvals

No

Weight

64g

Length

57.9mm

Depth

12.7mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

91%

豁免

COO (Country of Origin):
TW

TRACOPOWER TEP 60UIR Series DC-DC Converter, 9 to 75V DC Input Voltage Range, 60W Power Rating - TEP 60-3618UIR


This isolated DC-DC converter is tailored for railway applications and other rigorous environments. Its compact dimensions of 57.9mm x 36.8mm x 12.7mm are complemented by a robust metal housing to enhance durability. With an extensive input voltage range of 9 to 75 V DC, it is versatile enough to meet various electronic design requirements.

Features & Benefits


• Efficiency of 91% to reduce energy consumption

• Adjustable output voltage for greater flexibility

• I/O isolation voltage of 3000V AC enhances safety

• Compact design supports easy integration into limited spaces

Applications


• Utilised in railway systems following international standards

• Ideal for telecommunications equipment requiring stable power

• Effective in medical devices that require dependability

Can it operate efficiently in extreme temperatures?


Yes, it functions within the range of -40°C to +85°C.

Will it provide safety in high-voltage scenarios?


Yes, it is designed with an isolation voltage of 3000VAC.

Is it designed for easy installation?


Yes, it features a through-hole mounting type for convenience.

Can the output voltage be customised?


Yes, the output voltage can be adjusted within a specified range.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。