RS Better World

TRACO POWER TEP 60UIR DC/DC Converter, 24V dc/ 2.5 A, 75V dc Input, 9V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD4,830.00

(不含稅)

TWD5,071.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD4,830.00
5 - 9TWD4,734.00
10 - 24TWD4,592.00
25 - 49TWD4,453.00
50 +TWD4,410.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
210-2556
Distrelec 貨號:
302-24-814
製造零件編號:
TEP 60-3615UIR
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Output Current 2

2.5A

Mount Type

PCB

Input Ratio

12:1

Number of Outputs

1

MTBF

738000h

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

10 %

Number of Pins

10

Isolation Voltage

3kV

Maximum Output Power

60W

Package Type

Quarter Brick

Depth

12.7mm

Length

57.9mm

Weight

64g

Series

TEP 60UIR

Standards/Approvals

No

Width

36.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

豁免

COO (Country of Origin):
TW

TRACOPOWER TEP 60UIR Series DC-DC Converter, 9 to 75V DC Input Voltage Range, 60W Power Rating - TEP 60-3615UIR


This DC-DC converter is tailored for high-performance applications within railway systems. It operates over an input voltage range of 9 to 75V and comes in a compact quarter-brick size of 2.3x1.45x0.5 in. The converter features a single output channel with an adjustable voltage of 24V DC, accommodating a variety of electronic power supply solutions.

Features & Benefits


• 90% efficiency reduces energy consumption

• I/O isolation voltage of 3kV enhances operational safety

• Adjustable output voltage allows for improved system adaptability

Applications


• Railway communication systems

• Onboard power supplies

• Electronic equipment requiring stable voltage

Can it operate under extreme temperature conditions?


Yes, this product functions effectively from -40°C to +85°C.

Will it require additional capacitors for operation?


No, it eliminates the need for high voltage capacitors.

Is it safe for use in railway applications?


Yes, it meets the necessary railway safety and performance standards.

Can it adjust the output voltage easily?


Yes, it allows for an output adjustment of -20% to +10%.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。