RS Better World
TRACO POWER TEP 60UIR DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 9V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 210-2554
- Distrelec 貨號:
- 302-24-812
- 製造零件編號:
- TEP 60-3612UIR
- 製造商:
- TRACO POWER
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
TWD4,994.00
(不含稅)
TWD5,243.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2027年4月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD4,994.00 | - |
| 5 - 9 | TWD4,844.00 | 3% |
| 10 - 24 | TWD4,700.00 | 5% |
| 25 + | TWD4,606.00 | 7% |
* 參考價格
- RS庫存編號:
- 210-2554
- Distrelec 貨號:
- 302-24-812
- 製造零件編號:
- TEP 60-3612UIR
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 5A | |
| Output Current 2 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| Number of Outputs | 5 | |
| MTBF | 738000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 60W | |
| Series | TEP 60UIR | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Weight | 64g | |
| Standards/Approvals | No | |
| Length | 57.9mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.89% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 5A | ||
Output Current 2 5A | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
Number of Outputs 5 | ||
MTBF 738000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 10 | ||
Isolation Voltage 3kV | ||
Package Type Quarter Brick | ||
Maximum Output Power 60W | ||
Series TEP 60UIR | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Weight 64g | ||
Standards/Approvals No | ||
Length 57.9mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.89% | ||
豁免
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60UIR Series DC-DC Converter, 9 to 75V DC Input Voltage Range, 60W Power Rating - TEP 60-3612UIR
This DC-DC converter provides a consistent power solution for multiple applications, particularly within the railway sector. It is designed for easy integration and supports a wide range of input voltages, making it suitable for automation and electronic systems that demand stable and adjustable output. With robust specifications and high efficiency, this converter ensures effective performance even in challenging environments.
Features & Benefits
• Ultra-wide input voltage range meets various operational requirements
• High efficiency of up to 91% minimises energy loss
• I/O isolation voltage of 3kV protects against surges
• Adjustable output voltage allows for customised applications
• Compact design facilitates simple PCB mounting in confined spaces
• Railway compliance confirms suitability for transportation applications
Applications
• Automation applications for effective voltage management
• Suitable for high efficiency and reliability requirements
• Commonly used in industrial electrical equipment
• Compatible with environments that experience extreme temperature variations
What is the normal operating voltage and current?
The nominal operating voltage is 12V, with a maximum output current of 5A.
Can it handle varying load conditions?
Yes, it is designed to regulate loads with minimal output fluctuations.
How is it mounted in a system?
It features a PCB mount design for straightforward integration into existing setups.
Is it suitable for outdoor applications?
While designed for robust use, proper housing should be used in outdoor settings to protect against weather elements.
What safety certifications does it meet?
It is certified for railway applications, complying with EN 50155 and EN 61373 standards.
相關連結
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB