MEAN WELL SBTN01 DC/DC Converter, 15V/ 67 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
938-666
製造零件編號:
SBTN01L-15
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Output Voltage 1

15V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Output Current 1

67mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

880kH

Ripple and Noise

75mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV ac

Package Type

SMD

Maximum Output Power

1W

Depth

7.1mm

Length

12.9mm

Standards/Approvals

CB

Series

SBTN01

Width

10.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Maximum Switching Frequency

100kHz

Efficiency

79%

COO (Country of Origin):
TW
The MEAN WELL 1W SMD package DC-DC unregulated converter provides reliable voltage conversion for various electronic applications.

Operating temperature range of -40 to +90℃, ensuring performance in extreme conditions

High efficiency rate of up to 79%, minimising energy loss during voltage conversion

Compliance with industrial control standards, fostering seamless integration into various systems

Short circuit protection for enhanced safety and reliability under load changes

Compact dimensions of 12.9mm x 10.9mm, facilitating space-efficient designs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。