MEAN WELL SBTN01 DC/DC Converter, 12V/ 84 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
938-664
製造零件編號:
SBTN01L-12
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

84mA

Mount Type

Through Hole

MTBF

880kH

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV ac

Number of Pins

8

Package Type

SMD

Maximum Output Power

1W

Length

12.9mm

Series

SBTN01

Standards/Approvals

CB

Width

10.9mm

Depth

7.1mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Switching Frequency

100kHz

COO (Country of Origin):
TW
The MEAN WELL power converter delivers 12V output and maintains exceptional efficiency in a Compact size, Ideal for sensitive applications. Its robust design accommodates a diverse range of environmental conditions, making it suitable for various industrial applications.

Operates across a wide temperature range of -40 to +90℃

Achieves a ripple and noise level of just 75mVp-p, ensuring stable performance

Provides an accuracy of ±2% for voltage output, guaranteeing reliability in critical applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。