MEAN WELL SBTN01 DC/DC Converter, 15V/ 67 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 938-665
- 製造零件編號:
- SBTN01L-15
- 製造商:
- MEAN WELL
N
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 938-665
- 製造零件編號:
- SBTN01L-15
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 880kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV ac | |
| Package Type | SMD | |
| Maximum Output Power | 1W | |
| Series | SBTN01 | |
| Length | 12.9mm | |
| Standards/Approvals | CB | |
| Width | 10.9mm | |
| Depth | 7.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 90°C | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 880kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV ac | ||
Package Type SMD | ||
Maximum Output Power 1W | ||
Series SBTN01 | ||
Length 12.9mm | ||
Standards/Approvals CB | ||
Width 10.9mm | ||
Depth 7.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Switching Frequency 100kHz | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL 1W SMD package DC-DC unregulated converter provides reliable voltage conversion for various electronic applications.
Operating temperature range of -40 to +90℃, ensuring performance in extreme conditions
High efficiency rate of up to 79%, minimising energy loss during voltage conversion
Compliance with industrial control standards, fostering seamless integration into various systems
Short circuit protection for enhanced safety and reliability under load changes
Compact dimensions of 12.9mm x 10.9mm, facilitating space-efficient designs
相關連結
- MEAN WELL SBTN01 DC/DC Converter 5.5V Input Through Hole
- MEAN WELL SBTN01 DC/DC Converter 5.5V Input Through Hole
- MEAN WELL SBTN01 DC/DC Converter 5.5V Input Through Hole
- MEAN WELL SMU01 DC/DC Converter 5V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL MDD02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL SBTN01 DC/DC Converter 13.2V Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SFTN01 DC/DC Converter 5.5 V dc/ Through Hole, +90 °C Max Temp -40 °C Min Temp