MEAN WELL SBTN01 DC/DC Converter, 12V/ 84 mA, 13.2V Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
938-667
製造零件編號:
SBTN01M-12
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

880kH

Ripple and Noise

75mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV ac

Package Type

SMD

Maximum Output Power

1W

Depth

7.1mm

Length

12.9mm

Width

10.9mm

Standards/Approvals

CB

Series

SBTN01

Efficiency

84%

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The MEAN WELL DC-DC converter designed for high efficiency. Suitable for various industrial applications, it transforms input voltages into stable output with remarkable performance.

Delivers a maximum output current of 102mA, suitable for diverse load requirements

Achieves high efficiency levels of 84%, enabling energy conservation

Operates reliably in a wide temperature range of -40 to +90°C for robust performance

Includes short circuit protection for enhanced safety during operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。