MEAN WELL SBTN01 DC/DC Converter, 12V/ 84 mA, 13.2V Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS庫存編號:
- 938-669
- 製造零件編號:
- SBTN01M-12
- 製造商:
- MEAN WELL
N
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 938-669
- 製造零件編號:
- SBTN01M-12
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 880kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Maximum Output Power | 1W | |
| Width | 10.9mm | |
| Standards/Approvals | CB | |
| Length | 12.9mm | |
| Series | SBTN01 | |
| Depth | 7.1mm | |
| Maximum Switching Frequency | 100kHz | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 880kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 8 | ||
Package Type SMD | ||
Maximum Output Power 1W | ||
Width 10.9mm | ||
Standards/Approvals CB | ||
Length 12.9mm | ||
Series SBTN01 | ||
Depth 7.1mm | ||
Maximum Switching Frequency 100kHz | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL DC-DC converter designed for high efficiency. Suitable for various industrial applications, it transforms input voltages into stable output with remarkable performance.
Delivers a maximum output current of 102mA, suitable for diverse load requirements
Achieves high efficiency levels of 84%, enabling energy conservation
Operates reliably in a wide temperature range of -40 to +90°C for robust performance
Includes short circuit protection for enhanced safety during operation
相關連結
- MEAN WELL SBTN01 DC/DC Converter 13.2V Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SBTN01 DC/DC Converter 5.5V Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL MDS01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL MDD02M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- TRACO POWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp