MEAN WELL SBTN01 DC/DC Converter, 5V/ 200 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
938-662
製造零件編號:
SBTN01L-05
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

880kH

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV ac

Number of Pins

8

Package Type

SMD

Maximum Output Power

1W

Depth

7.1mm

Length

12.9mm

Series

SBTN01

Width

10.9mm

Standards/Approvals

CB

Efficiency

78%

Maximum Operating Temperature

90°C

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEAN WELL high-efficiency SMD package DC-DC unregulated converter designed for diverse applications. This product ensures reliable power conversion, supporting various input and output voltage requirements effectively.

Delivers a nominal output voltage of 5V with a load capacity of up to 200mA

Achieves an efficiency rating of 78%, minimising energy waste

Compatible with a wide input voltage range from 4.5V to 5.5V

Internal capacitor filter enhances operational stability

Compact dimensions facilitate easy integration into tight spaces

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。