System Plast LF821-K750 Conveyor Chain

小計(1 盒,共 3 米)*

TWD13,066.00

(不含稅)

TWD13,719.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每米*
1 +TWD13,066.00TWD4,355.333

* 參考價格

RS庫存編號:
457-502
製造零件編號:
LF821-K750
製造商:
System Plast
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

System Plast

Product Type

Conveyor Chain

Chain Type

DOUBLE HINGE

Chain Pitch

38.1 mm

Length

190.5mm

Link Width

7.5in

COO (Country of Origin):
DE
The System Plast Straight Running Double Hinge Chain is a high-strength conveyor chain made from NG® evo engineered plastic material. Designed for demanding applications, this chain offers longest life and low friction to ensure smooth and efficient operation. It is built with good chemical resistance, making it suitable for use in a variety of environments, including those with exposure to chemicals. The double hinge design provides extra flexibility and durability, while the double reinforcing bars enhance the chain's strength, making it ideal for heavy duty applications.

High abrasion resistance

Approved for direct food contact

Less dust than with acetal chains

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。