System Plast NGE880M-K325 Conveyor Chain

小計(1 盒,共 3 米)*

TWD7,698.00

(不含稅)

TWD8,082.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每米*
1 +TWD7,698.00TWD2,566.00

* 參考價格

RS庫存編號:
457-499
製造零件編號:
NGE880M-K325
製造商:
System Plast
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

System Plast

Product Type

Conveyor Chain

Chain Type

Magnetic System 879M - 880M

Chain Pitch

38.1 mm

Length

10ft

Link Width

82.5mm

COO (Country of Origin):
DE
The System Plast Sideflexing Chains for Magnetic Systems are specifically designed to optimize performance in magnetic conveyor systems, offering longest life, lowest friction, and good chemical resistance. These chains are engineered to handle demanding environments, where minimal friction is crucial for smooth operation, and durability is essential for long term reliability. With excellent chemical resistance, they perform well even in harsh environments where exposure to various substances might be a concern.

High abrasion resistance

Approved for direct food contact

Less dust than with acetal chains

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。