System Plast LF880M-K325 Linen Conveyor Chain

小計(1 盒,共 3 米)*

TWD6,157.00

(不含稅)

TWD6,464.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每米*
1 +TWD6,157.00TWD2,052.333

* 參考價格

RS庫存編號:
457-498
製造零件編號:
LF880M-K325
製造商:
System Plast
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

System Plast

Product Type

Conveyor Chain

Material

Linen

Chain Pitch

38.1 mm

Length

10ft

Link Width

82.5mm

COO (Country of Origin):
DE
The System Plast Side flexing Solid Top Chain in tan low friction material is designed for applications requiring smooth and efficient material handling. With a width of 3.25 inches and a pitch of 1.5 inches, it is ideal for sideflexing conveyor systems, providing flexibility while reducing friction in the system. This chain is particularly well suited for applications where the conveyor needs to navigate tight curves or handle products on inclines or declines, ensuring consistent flow with minimal wear and tear on the components.

Low friction

Special austenitic stainless steel pins

Higher tensile strength and improved surface hardness

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。