System Plast LF880TAB-K325 Linen Conveyor Chain

小計(1 盒,共 3 米)*

TWD5,550.00

(不含稅)

TWD5,827.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每米*
1 +TWD5,550.00TWD1,850.00

* 參考價格

RS庫存編號:
457-495
製造零件編號:
LF880TAB-K325
製造商:
System Plast
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

System Plast

Product Type

Conveyor Chain

Material

Linen

Chain Pitch

38.1 mm

Length

10ft

Link Width

82.5mm

COO (Country of Origin):
DE
The System Plast Sideflexing Chain is specially designed to enable sideflexing conveyors to achieve tighter curve radii, making it ideal for use in confined spaces where space constraints are an issue. This flexibility allows the conveyor to navigate sharp bends without compromising the flow of materials. Additionally, the chain is well suited for applications where products are conveyed on inclines or declines, and accumulation may occur, providing smooth operation and minimizing product jamming. Its a versatile solution for complex conveyor layouts in industries such as food processing, packaging, and logistics.

Made of Austenitic steel

Tangential engagement

Small gap between flights to improve product stability

Bidirectional

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。