Infineon BFP520FH6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 10 V, 4-Pin SOT-343
- RS庫存編號:
- 259-1426
- 製造零件編號:
- BFP520FH6327XTSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
TWD24,300.00
(不含稅)
TWD25,500.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | TWD8.10 | TWD24,300.00 |
* 參考價格
- RS庫存編號:
- 259-1426
- 製造零件編號:
- BFP520FH6327XTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Minimum DC Current Gain hFE | 70 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 1V | |
| Maximum Transition Frequency ft | 45GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 1.4mm | |
| Height | 550μm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Series | BFP520 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 10V | ||
Minimum DC Current Gain hFE 70 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 1V | ||
Maximum Transition Frequency ft 45GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 1.4mm | ||
Height 550μm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Series BFP520 | ||
Automotive Standard No | ||
The Infineon NPN silicon RF transistor. It is various applications like cellular and Cordless phones, DECT, Tuners, FM, and RF modems.
For low noise, high-gain amplifiers up to 2 GHz
For linear broadband amplifiers
fT 8 GHz, NFmin 1 dB at 900 MHz
Pb-free (RoHS compliant) package
相關連結
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP410H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343